
B65807J0200A038 | |
|---|---|
DigiKey Part Number | B65807J0200A038-ND |
Manufacturer | |
Manufacturer Product Number | B65807J0200A038 |
Description | FERRITE CORE RM T38 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated T38 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.246" (6.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65807J0200A038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 6 | |
Material | T38 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 10000 | |
Core Factor (ΣI/A) mm⁻¹ | 0.78 | |
Effective Length (le) mm | 28.6 | |
Effective Area (Ae) mm² | 36.6 | |
Minimum Core Cross Section (Amin) mm² | 31.0 | |
Effective Magnetic Volume (Ve) mm³ | 1050.0 | |
Finish | Uncoated | |
Height | 0.246" (6.25mm) | |
Length | 0.701" (17.90mm) | |
Width | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,45758 € | 2.915,16 € |
| Unit Price without VAT: | 1,45758 € |
|---|---|
| Unit Price with VAT: | 1,73452 € |

