
B65807C0315A048 | |
|---|---|
DigiKey Part Number | B65807C0315A048-ND |
Manufacturer | |
Manufacturer Product Number | B65807C0315A048 |
Description | FERRITE CORE RM 315NH N48 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.246" (6.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65807C0315A048 Models |
Category | Gap Gapped |
Manufacturer TDK | Effective Permeability (µe) 215.0 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.86 |
Packaging Box | Effective Length (le) mm 26.9 |
Part Status Active | Effective Area (Ae) mm² 31.3 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 840.0 |
Supplier Device Package RM 6 | Finish Uncoated |
Material N48 | Height 0.246" (6.25mm) |
Inductance Factor (Al) 315 nH | Length 0.701" (17.90mm) |
Tolerance ±3% | Width 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,03444 € | 2.068,88 € |
| Unit Price without VAT: | 1,03444 € |
|---|---|
| Unit Price with VAT: | 1,23098 € |











