
B65807C0100A033 | |
|---|---|
DigiKey Part Number | 495-B65807C0100A033TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B65807C0100A033 |
Description | RM6 M33 100 +3% - |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated M33 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.203" (5.15mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 27.4 |
Manufacturer TDK | Initial Permeability (µi) 750 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.86 |
Packaging Tape & Reel (TR) | Effective Length (le) mm 26.9 |
Part Status Active | Effective Area (Ae) mm² 31.3 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 840.0 |
Supplier Device Package RM 6 | Finish Uncoated |
Material M33 | Height 0.203" (5.15mm) |
Inductance Factor (Al) 100 nH | Length 0.701" (17.90mm) |
Tolerance ±3% | Width 0.323" (8.20mm) |
Gap Gapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,46226 € | 731,13 € |
| Unit Price without VAT: | 1,46226 € |
|---|---|
| Unit Price with VAT: | 1,74009 € |

