
B65805N0063A033 | |
|---|---|
DigiKey Part Number | 495-B65805N0063A033-ND |
Manufacturer | |
Manufacturer Product Number | B65805N0063A033 |
Description | FERRITE CORE RM 63NH M33 2PCS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated M33 Ferrite Core RM Type 0.575" (14.60mm) Length 0.268" (6.80mm) Width Diameter 0.207" (5.25mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 50.2 |
Manufacturer TDK | Initial Permeability (µi) 750 |
Series | Core Factor (ΣI/A) mm⁻¹ 1.0 |
Packaging Box | Effective Length (le) mm 20.8 |
Part Status Active | Effective Area (Ae) mm² 20.8 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 433.0 |
Supplier Device Package RM 5 | Finish Uncoated |
Material M33 | Height 0.207" (5.25mm) |
Inductance Factor (Al) 63 nH | Length 0.575" (14.60mm) |
Tolerance ±3% | Width 0.268" (6.80mm) |
Gap Gapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,28200 € | 22,82 € |
| 25 | 1,93520 € | 48,38 € |
| 50 | 1,69500 € | 84,75 € |
| 100 | 1,47130 € | 147,13 € |
| 250 | 1,38664 € | 346,66 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |

