
B65805C0020A033 | |
|---|---|
DigiKey Part Number | B65805C0020A033-ND |
Manufacturer | |
Manufacturer Product Number | B65805C0020A033 |
Description | FERRITE CORE RM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core RM Type Length Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | B65805C0020A033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | - | |
Material | - | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Finish | Uncoated | |
Height | - | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,12782 € | 2.255,64 € |
| Unit Price without VAT: | 1,12782 € |
|---|---|
| Unit Price with VAT: | 1,34211 € |

