Similar

B65803J0160A087 | |
|---|---|
DigiKey Part Number | B65803J0160A087-ND |
Manufacturer | |
Manufacturer Product Number | B65803J0160A087 |
Description | FERRITE CORE RM N87 |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core RM Type 0.433" (11.00mm) Length 0.181" (4.60mm) Width Diameter 0.413" (10.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65803J0160A087 Models |
Category | Effective Length (le) mm 22.0 |
Manufacturer TDK | Effective Area (Ae) mm² 13.0 |
Packaging Box | Minimum Core Cross Section (Amin) mm² 11.3 |
Part Status Not For New Designs | Effective Magnetic Volume (Ve) mm³ 286.0 |
Core Type RM | Finish Uncoated |
Supplier Device Package RM 4 | Height 0.413" (10.50mm) |
Material N87 | Length 0.433" (11.00mm) |
Initial Permeability (µi) 2200 | Width 0.181" (4.60mm) |
Core Factor (ΣI/A) mm⁻¹ 1.7 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B65803P0160J087 | TDK | 946 | 495-B65803P0160J087-ND | 2,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,96792 € | 580,75 € |
| Unit Price without VAT: | 0,96792 € |
|---|---|
| Unit Price with VAT: | 1,15182 € |


