
B65803A0000R048 | |
|---|---|
DigiKey Part Number | B65803A0000R048-ND |
Manufacturer | |
Manufacturer Product Number | B65803A0000R048 |
Description | FERRITE CORE RM N48 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core RM Type 0.433" (11.00mm) Length 0.181" (4.60mm) Width Diameter 0.413" (10.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65803A0000R048 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 1.9 |
Manufacturer TDK | Effective Length (le) mm 21.0 |
Series | Effective Area (Ae) mm² 11.0 |
Packaging Box | Effective Magnetic Volume (Ve) mm³ 231.0 |
Part Status Active | Finish Uncoated |
Core Type RM | Height 0.413" (10.50mm) |
Supplier Device Package RM 4 | Length 0.433" (11.00mm) |
Material N48 | Width 0.181" (4.60mm) |
Initial Permeability (µi) 2300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 1,20048 € | 2.881,15 € |
| Unit Price without VAT: | 1,20048 € |
|---|---|
| Unit Price with VAT: | 1,42857 € |

