
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Material | N45 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Initial Permeability (µi) | 3800 | |
Core Factor (ΣI/A) mm⁻¹ | 0.84 | |
Effective Length (le) mm | 25.3 | |
Effective Area (Ae) mm² | 25.3 | |
Minimum Core Cross Section (Amin) mm² | 22.1 | |
Effective Magnetic Volume (Ve) mm³ | 539.0 | |
Finish | Uncoated | |
Height | 0.167" (4.25mm) | |
Length | 0.563" (14.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,03468 € | 1.517,34 € |
| Unit Price without VAT: | 3,03468 € |
|---|---|
| Unit Price with VAT: | 3,61127 € |

