Image for B65754J0000R045 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65754J0000R045

DigiKey Part Number
B65754J0000R045-ND
Manufacturer
Manufacturer Product Number
B65754J0000R045
Description
FERRITE CORE TT N45
Customer Reference
Detailed Description
Uncoated N45 Ferrite Core TT Type 0.563" (14.30mm) Length Width Diameter 0.167" (4.25mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Factor (ΣI/A) mm⁻¹
0.84
Manufacturer
TDK
Effective Length (le) mm
25.3
Series
Effective Area (Ae) mm²
25.3
Packaging
Box
Minimum Core Cross Section (Amin) mm²
22.1
Part Status
Not For New Designs
Effective Magnetic Volume (Ve) mm³
539.0
Core Type
TT
Finish
Uncoated
Material
N45
Height
0.167" (4.25mm)
Initial Permeability (µi)
3800
Length
0.563" (14.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
5000,90864 €454,32 €
Manufacturers Standard Package
Unit Price without VAT:0,90864 €
Unit Price with VAT:1,08128 €