
B65738L0000R087 | |
|---|---|
DigiKey Part Number | B65738L0000R087-ND |
Manufacturer | |
Manufacturer Product Number | B65738L0000R087 |
Description | FERRITE CORE N87 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core Type Length 0.610" (15.50mm) Width Diameter 0.362" (9.20mm) Height |
Datasheet | Datasheet |
Category | Effective Length (le) mm 45.1 |
Manufacturer TDK | Effective Area (Ae) mm² 73.1 |
Series | Minimum Core Cross Section (Amin) mm² 67.4 |
Packaging Box | Effective Magnetic Volume (Ve) mm³ 3293.0 |
Part Status Active | Finish Uncoated |
Material N87 | Height 0.362" (9.20mm) |
Initial Permeability (µi) 2200 | Width 0.610" (15.50mm) |
Core Factor (ΣI/A) mm⁻¹ 0.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,72998 € | 691,99 € |
| Unit Price without VAT: | 1,72998 € |
|---|---|
| Unit Price with VAT: | 2,05868 € |

