
B65733A0000R087 | |
|---|---|
DigiKey Part Number | 495-5191-ND |
Manufacturer | |
Manufacturer Product Number | B65733A0000R087 |
Description | FERRITE CORE PM 16UH N87 2PCS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core PM Type Length Width 4.488" (114.00mm) Diameter 1.831" (46.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65733A0000R087 Models |
Category | Gap Ungapped |
Manufacturer TDK | Effective Permeability (µe) 1480.0 |
Series | Initial Permeability (µi) 2200 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.116 |
Part Status Active | Effective Length (le) mm 200.0 |
Core Type PM | Effective Area (Ae) mm² 1720.0 |
Supplier Device Package PM 114 x 93 | Minimum Core Cross Section (Amin) mm² 1380.0 |
Material N87 | Effective Magnetic Volume (Ve) mm³ 344000.0 |
Diameter 4.488" (114.00mm) | Finish Uncoated |
Inductance Factor (Al) 16 µH | Height 1.831" (46.50mm) |
Tolerance -20%, +30% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,32000 € | 88,32 € |
| 10 | 68,13800 € | 681,38 € |
| Unit Price without VAT: | 88,32000 € |
|---|---|
| Unit Price with VAT: | 105,10080 € |


