Uncoated N27 Ferrite Core PM Type Length Width 4.488" (114.00mm) Diameter 1.831" (46.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65733A0000R027

DigiKey Part Number
495-5190-ND
Manufacturer
Manufacturer Product Number
B65733A0000R027
Description
FERRITE CORE PM 16UH N27 2PCS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Uncoated N27 Ferrite Core PM Type Length Width 4.488" (114.00mm) Diameter 1.831" (46.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65733A0000R027 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Core Type
PM
Supplier Device Package
PM 114 x 93
Material
N27
Diameter
4.488" (114.00mm)
Inductance Factor (Al)
16 µH
Tolerance
-20%, +30%
Gap
Ungapped
Effective Permeability (µe)
1480.0
Initial Permeability (µi)
2000
Core Factor (ΣI/A) mm⁻¹
0.116
Effective Length (le) mm
200.0
Effective Area (Ae) mm²
1720.0
Minimum Core Cross Section (Amin) mm²
1380.0
Effective Magnetic Volume (Ve) mm³
344000.0
Finish
Uncoated
Height
1.831" (46.50mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
185,74000 €85,74 €
1065,54700 €655,47 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,74000 €
Unit Price with VAT:102,03060 €