Image for B65716L0000R087 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65716L0000R087

DigiKey Part Number
B65716L0000R087-ND
Manufacturer
Manufacturer Product Number
B65716L0000R087
Description
FERRITE CORE TT 4.8UH N87 2PCS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core TT Type Length Width 0.917" (23.30mm) Diameter 0.220" (5.60mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gap
Ungapped
Manufacturer
TDK
Effective Permeability (µe)
1730.0
Series
Initial Permeability (µi)
2200
Packaging
Box
Core Factor (ΣI/A) mm⁻¹
0.45
Part Status
Active
Effective Length (le) mm
31.2
Core Type
TT
Effective Area (Ae) mm²
68.8
Supplier Device Package
TT 23 x 11
Minimum Core Cross Section (Amin) mm²
62.8
Material
N87
Effective Magnetic Volume (Ve) mm³
2144.0
Diameter
0.917" (23.30mm)
Finish
Uncoated
Inductance Factor (Al)
4.8 µH
Height
0.220" (5.60mm)
Tolerance
-20%, +30%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
4003,81160 €1.524,64 €
Manufacturers Standard Package
Unit Price without VAT:3,81160 €
Unit Price with VAT:4,53580 €