Image for B65713A2500J027 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65713A2500J027

DigiKey Part Number
B65713A2500J027-ND
Manufacturer
Manufacturer Product Number
B65713A2500J027
Description
FERRITE CORE PM N27
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Uncoated N27 Ferrite Core PM Type Length Width 3.425" (87.00mm) Diameter 1.378" (35.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65713A2500J027 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
PM
Supplier Device Package
PM 87 x 70
Material
N27
Diameter
3.425" (87.00mm)
Tolerance
-
Gap
Gapped
Initial Permeability (µi)
2000
Core Factor (ΣI/A) mm⁻¹
0.16
Effective Length (le) mm
146.0
Effective Area (Ae) mm²
910.0
Minimum Core Cross Section (Amin) mm²
700.0
Effective Magnetic Volume (Ve) mm³
133000.0
Finish
Uncoated
Height
1.378" (35.00mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1227,52917 €330,35 €
Manufacturers Standard Package
Unit Price without VAT:27,52917 €
Unit Price with VAT:32,75971 €