
B65713A0000R092 | |
|---|---|
DigiKey Part Number | B65713A0000R092-ND |
Manufacturer | |
Manufacturer Product Number | B65713A0000R092 |
Description | FERRITE CORE PM N92 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Uncoated N92 Ferrite Core PM Type Length Width 3.425" (87.00mm) Diameter 1.378" (35.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65713A0000R092 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | PM | |
Supplier Device Package | PM 87 x 70 | |
Material | N92 | |
Diameter | 3.425" (87.00mm) | |
Tolerance | - | |
Gap | - | |
Initial Permeability (µi) | 1500 | |
Core Factor (ΣI/A) mm⁻¹ | 0.16 | |
Effective Length (le) mm | 146.0 | |
Effective Area (Ae) mm² | 910.0 | |
Minimum Core Cross Section (Amin) mm² | 700.0 | |
Effective Magnetic Volume (Ve) mm³ | 133000.0 | |
Finish | Uncoated | |
Height | 1.378" (35.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 33,11833 € | 397,42 € |
| Unit Price without VAT: | 33,11833 € |
|---|---|
| Unit Price with VAT: | 39,41081 € |

