



B65701W0000R087 | |
|---|---|
DigiKey Part Number | 495-76755-ND |
Manufacturer | |
Manufacturer Product Number | B65701W0000R087 |
Description | FERRITE CORE P 6.4UH N87 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core P (Pot Core) Type Length Width 1.200" (30.50mm) Diameter 0.374" (9.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65701W0000R087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | P 30 x 19 | |
Material | N87 | |
Diameter | 1.200" (30.50mm) | |
Inductance Factor (Al) | 6.4 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1620.0 | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.32 | |
Effective Length (le) mm | 46.0 | |
Effective Area (Ae) mm² | 145.0 | |
Minimum Core Cross Section (Amin) mm² | 117.0 | |
Effective Magnetic Volume (Ve) mm³ | 6670.0 | |
Finish | Uncoated | |
Height | 0.374" (9.50mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| 10 | 4,11900 € | 41,19 € |
| 25 | 3,46400 € | 86,60 € |
| 50 | 3,00860 € | 150,43 € |
| 160 | 2,81319 € | 450,11 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,24710 € |





