
B65701D2000K048 | |
|---|---|
DigiKey Part Number | 495-B65701D2000K048-ND |
Manufacturer | |
Manufacturer Product Number | B65701D2000K048 |
Description | FERRITE CORE P 2UH N48 2PCS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 1.200" (30.50mm) Diameter 0.374" (9.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65701D2000K048 Models |
Category | Tolerance ±10% |
Manufacturer TDK | Gap Gapped |
Series | Effective Permeability (µe) 527.0 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.33 |
Part Status Active | Effective Length (le) mm 45.0 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 136.0 |
Supplier Device Package P 30 x 19 | Effective Magnetic Volume (Ve) mm³ 6120.0 |
Material N48 | Finish Uncoated |
Diameter 1.200" (30.50mm) | Height 0.374" (9.50mm) |
Inductance Factor (Al) 2 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,78000 € | 7,78 € |
| 10 | 5,22900 € | 52,29 € |
| 25 | 4,38040 € | 109,51 € |
| 50 | 3,79000 € | 189,50 € |
| 160 | 3,74450 € | 599,12 € |
| Unit Price without VAT: | 7,78000 € |
|---|---|
| Unit Price with VAT: | 9,25820 € |


