
B65701D0400A048 | |
|---|---|
DigiKey Part Number | 495-B65701D0400A048-ND |
Manufacturer | |
Manufacturer Product Number | B65701D0400A048 |
Description | P30/19 N48 400 +3% - |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core P Type Length Width 1.200" (30.50mm) Diameter 0.362" (9.20mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±3% |
Manufacturer TDK | Gap Gapped |
Series | Effective Permeability (µe) 105.0 |
Packaging Tray | Core Factor (ΣI/A) mm⁻¹ 0.33 |
Part Status Active | Effective Length (le) mm 45.0 |
Core Type P | Effective Area (Ae) mm² 136.0 |
Supplier Device Package P 30 x 19 | Effective Magnetic Volume (Ve) mm³ 6120.0 |
Material N48 | Finish Uncoated |
Diameter 1.200" (30.50mm) | Height 0.362" (9.20mm) |
Inductance Factor (Al) 400 nH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 4,08725 € | 653,96 € |
| Unit Price without VAT: | 4,08725 € |
|---|---|
| Unit Price with VAT: | 4,86383 € |

