
B65701D0000R087 | |
|---|---|
DigiKey Part Number | B65701D0000R087-ND |
Manufacturer | |
Manufacturer Product Number | B65701D0000R087 |
Description | FERRITE CORE P 6.4UH N87 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core P (Pot Core) Type Length Width 1.200" (30.50mm) Diameter 0.374" (9.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65701D0000R087 Models |
Category | Tolerance -20%, +30% |
Manufacturer TDK | Gap Ungapped |
Series | Effective Permeability (µe) 1620.0 |
Packaging Box | Initial Permeability (µi) 2200 |
Part Status Active | Core Factor (ΣI/A) mm⁻¹ 0.33 |
Core Type P (Pot Core) | Effective Length (le) mm 45.0 |
Supplier Device Package P 30 x 19 | Effective Area (Ae) mm² 136.0 |
Material N87 | Effective Magnetic Volume (Ve) mm³ 6120.0 |
Diameter 1.200" (30.50mm) | Finish Uncoated |
Inductance Factor (Al) 6.4 µH | Height 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 2,81317 € | 1.800,43 € |
| Unit Price without VAT: | 2,81317 € |
|---|---|
| Unit Price with VAT: | 3,34767 € |

