Image for B65701D0000R041 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65701D0000R041

DigiKey Part Number
B65701D0000R041-ND
Manufacturer
Manufacturer Product Number
B65701D0000R041
Description
FERRITE CORE N41
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated N41 Ferrite Core Type Length Width 1.200" (30.50mm) Diameter 0.374" (9.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65701D0000R041 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Initial Permeability (µi)
2800
Manufacturer
TDK
Core Factor (ΣI/A) mm⁻¹
0.33
Series
Effective Length (le) mm
45.0
Packaging
Box
Effective Area (Ae) mm²
136.0
Part Status
Active
Effective Magnetic Volume (Ve) mm³
6120.0
Supplier Device Package
P 30 x 19
Finish
Uncoated
Material
N41
Height
0.374" (9.50mm)
Diameter
1.200" (30.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
6404,36191 €2.791,62 €
Unit Price without VAT:4,36191 €
Unit Price with VAT:5,19067 €