
B65691K0100A048 | |
|---|---|
DigiKey Part Number | B65691K0100A048-ND |
Manufacturer | |
Manufacturer Product Number | B65691K0100A048 |
Description | FERRITE CORE P N48 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 2.335" (59.30mm) Diameter 1.402" (35.60mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65691K0100A048 Models |
Category | Gap Gapped |
Manufacturer TDK | Effective Permeability (µe) 14.0 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.181 |
Packaging Box | Effective Length (le) mm 88.0 |
Part Status Active | Effective Area (Ae) mm² 485.0 |
Core Type P (Pot Core) | Minimum Core Cross Section (Amin) mm² 445.0 |
Material N48 | Effective Magnetic Volume (Ve) mm³ 42680.0 |
Diameter 2.335" (59.30mm) | Finish Uncoated |
Tolerance ±3% | Height 1.402" (35.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,20120 € | 2.220,12 € |
| Unit Price without VAT: | 22,20120 € |
|---|---|
| Unit Price with VAT: | 26,41943 € |

