Image for B65671W0840A048 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65671W0840A048

DigiKey Part Number
B65671W0840A048-ND
Manufacturer
Manufacturer Product Number
B65671W0840A048
Description
FERRITE CORE N48
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Uncoated N48 Ferrite Core Type Length Width 1.024" (26.00mm) Diameter 0.321" (8.15mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65671W0840A048 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Supplier Device Package
P 26 x 16
Material
N48
Diameter
1.024" (26.00mm)
Tolerance
-
Gap
Gapped
Initial Permeability (µi)
2300
Core Factor (ΣI/A) mm⁻¹
0.37
Effective Length (le) mm
40.0
Effective Area (Ae) mm²
108.0
Minimum Core Cross Section (Amin) mm²
87.0
Effective Magnetic Volume (Ve) mm³
4320.0
Finish
Uncoated
Height
0.321" (8.15mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
8002,88988 €2.311,90 €
Unit Price without VAT:2,88988 €
Unit Price with VAT:3,43896 €