
B65661T0160G048 | |
|---|---|
DigiKey Part Number | 495-5159-ND |
Manufacturer | |
Manufacturer Product Number | B65661T0160G048 |
Description | FERRITE CORE P 2PCS |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core P (Pot Core) Type Length Width 0.866" (22.00mm) Diameter 0.268" (6.80mm) Height |
Category | Supplier Device Package P 22 x 13 |
Manufacturer TDK | Diameter 0.866" (22.00mm) |
Series | Gap Gapped |
Packaging Box | Finish Uncoated |
Part Status Obsolete | Height 0.268" (6.80mm) |
Core Type P (Pot Core) |




