
B65661D1250K048 | |
|---|---|
DigiKey Part Number | B65661D1250K048-ND |
Manufacturer | |
Manufacturer Product Number | B65661D1250K048 |
Description | FERRITE CORE 1.25UH N48 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core Type Length Width 0.866" (22.00mm) Diameter 0.268" (6.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65661D1250K048 Models |
Category | Gap Gapped |
Manufacturer TDK | Effective Permeability (µe) 499.0 |
Series | Initial Permeability (µi) 2300 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.5 |
Part Status Active | Effective Length (le) mm 31.6 |
Supplier Device Package P 22 x 13 | Effective Area (Ae) mm² 63.0 |
Material N48 | Effective Magnetic Volume (Ve) mm³ 1990.0 |
Diameter 0.866" (22.00mm) | Finish Uncoated |
Inductance Factor (Al) 1.25 µH | Height 0.268" (6.80mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,55597 € | 3.067,16 € |
| Unit Price without VAT: | 2,55597 € |
|---|---|
| Unit Price with VAT: | 3,04160 € |

