
B65661D0160A048 | |
|---|---|
DigiKey Part Number | B65661D0160A048-ND |
Manufacturer | |
Manufacturer Product Number | B65661D0160A048 |
Description | FERRITE CORE P 160NH N48 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 0.866" (22.00mm) Diameter 0.268" (6.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65661D0160A048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | P 22 x 13 | |
Material | N48 | |
Diameter | 0.866" (22.00mm) | |
Inductance Factor (Al) | 160 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 64.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.5 | |
Effective Length (le) mm | 31.6 | |
Effective Area (Ae) mm² | 63.0 | |
Effective Magnetic Volume (Ve) mm³ | 1990.0 | |
Finish | Uncoated | |
Height | 0.268" (6.80mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,55597 € | 3.067,16 € |
| Unit Price without VAT: | 2,55597 € |
|---|---|
| Unit Price with VAT: | 3,04160 € |

