
B65651W0160A087 | |
|---|---|
DigiKey Part Number | B65651W0160A087-ND |
Manufacturer | |
Manufacturer Product Number | B65651W0160A087 |
Description | FERRITE CORE N87 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core Type Length Width 0.724" (18.40mm) Diameter 0.209" (5.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65651W0160A087 Models |
Category | Initial Permeability (µi) 2200 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.57 |
Series | Effective Length (le) mm 26.6 |
Packaging Box | Effective Area (Ae) mm² 46.7 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 33.9 |
Supplier Device Package P 18 x 11 | Effective Magnetic Volume (Ve) mm³ 1242.0 |
Material N87 | Finish Uncoated |
Diameter 0.724" (18.40mm) | Height 0.209" (5.30mm) |
Gap Gapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,85437 € | 2.781,56 € |
| Unit Price without VAT: | 1,85437 € |
|---|---|
| Unit Price with VAT: | 2,20670 € |

