
B65646A0000R027 | |
|---|---|
DigiKey Part Number | 495-5142-ND |
Manufacturer | |
Manufacturer Product Number | B65646A0000R027 |
Description | FERRITE CORE PM 7.4UH N27 2PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core PM Type Length Width 1.969" (50.00mm) Diameter 0.768" (19.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65646A0000R027 Models |
Category | Gap Ungapped |
Manufacturer TDK | Effective Permeability (µe) 1340.0 |
Series | Initial Permeability (µi) 2000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.227 |
Part Status Active | Effective Length (le) mm 84.0 |
Core Type PM | Effective Area (Ae) mm² 370.0 |
Supplier Device Package PM 50 x 39 | Minimum Core Cross Section (Amin) mm² 280.0 |
Material N27 | Effective Magnetic Volume (Ve) mm³ 31000.0 |
Diameter 1.969" (50.00mm) | Finish Uncoated |
Inductance Factor (Al) 7.4 µH | Height 0.768" (19.50mm) |
Tolerance -20%, +30% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,67000 € | 13,67 € |
| 10 | 9,06100 € | 90,61 € |
| 30 | 7,23533 € | 217,06 € |
| 60 | 6,47317 € | 388,39 € |
| Unit Price without VAT: | 13,67000 € |
|---|---|
| Unit Price with VAT: | 16,26730 € |



