
B65611D0000R027 | |
|---|---|
DigiKey Part Number | 495-B65611D0000R027-ND |
Manufacturer | |
Manufacturer Product Number | B65611D0000R027 |
Description | FERRITE CORE N27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core Type Length Width 1.417" (36.00mm) Diameter 0.433" (11.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65611D0000R027 Models |
Category | Initial Permeability (µi) 2000 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.26 |
Series | Effective Length (le) mm 52.0 |
Packaging Box | Effective Area (Ae) mm² 202.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 10500.0 |
Supplier Device Package P 36 x 22 | Finish Uncoated |
Material N27 | Height 0.433" (11.00mm) |
Diameter 1.417" (36.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,55000 € | 7,55 € |
| 10 | 5,07100 € | 50,71 € |
| 25 | 4,25000 € | 106,25 € |
| 50 | 3,67860 € | 183,93 € |
| 100 | 3,61450 € | 361,45 € |
| Unit Price without VAT: | 7,55000 € |
|---|---|
| Unit Price with VAT: | 8,98450 € |

