
B65541W0160A087 | |
|---|---|
DigiKey Part Number | B65541W0160A087-ND |
Manufacturer | |
Manufacturer Product Number | B65541W0160A087 |
Description | FERRITE CORE N87 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core Type Length Width 0.563" (14.30mm) Diameter 0.167" (4.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65541W0160A087 Models |
Category | Initial Permeability (µi) 2200 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.73 |
Series | Effective Length (le) mm 21.0 |
Packaging Box | Effective Area (Ae) mm² 28.7 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 23.6 |
Supplier Device Package P 14 x 8 | Effective Magnetic Volume (Ve) mm³ 603.0 |
Material N87 | Finish Uncoated |
Diameter 0.563" (14.30mm) | Height 0.167" (4.25mm) |
Gap Gapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,99130 € | 1.486,95 € |
| Unit Price without VAT: | 0,99130 € |
|---|---|
| Unit Price with VAT: | 1,17965 € |

