
B65541W0000R045 | |
|---|---|
DigiKey Part Number | B65541W0000R045-ND |
Manufacturer | |
Manufacturer Product Number | B65541W0000R045 |
Description | FERRITE CORE N45 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Uncoated N45 Ferrite Core Type Length Width 0.563" (14.30mm) Diameter 0.167" (4.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65541W0000R045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Supplier Device Package | P 14 x 8 | |
Material | N45 | |
Diameter | 0.563" (14.30mm) | |
Tolerance | - | |
Gap | - | |
Initial Permeability (µi) | 3800 | |
Core Factor (ΣI/A) mm⁻¹ | 0.73 | |
Effective Length (le) mm | 21.0 | |
Effective Area (Ae) mm² | 28.7 | |
Minimum Core Cross Section (Amin) mm² | 23.6 | |
Effective Magnetic Volume (Ve) mm³ | 603.0 | |
Finish | Uncoated | |
Height | 0.167" (4.25mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,23991 € | 1.859,87 € |
| Unit Price without VAT: | 1,23991 € |
|---|---|
| Unit Price with VAT: | 1,47549 € |

