
B65541D0100A041 | |
|---|---|
DigiKey Part Number | B65541D0100A041-ND |
Manufacturer | |
Manufacturer Product Number | B65541D0100A041 |
Description | FERRITE CORE N41 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N41 Ferrite Core Type Length Width 0.563" (14.30mm) Diameter 0.167" (4.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65541D0100A041 Models |
Category | Initial Permeability (µi) 2800 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.8 |
Series | Effective Length (le) mm 20.0 |
Packaging Box | Effective Area (Ae) mm² 25.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 20.0 |
Supplier Device Package P 14 x 8 | Effective Magnetic Volume (Ve) mm³ 500.0 |
Material N41 | Finish Uncoated |
Diameter 0.563" (14.30mm) | Height 0.167" (4.25mm) |
Gap Gapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,19188 € | 1.787,82 € |
| Unit Price without VAT: | 1,19188 € |
|---|---|
| Unit Price with VAT: | 1,41834 € |

