
B65531T0000R048 | |
|---|---|
DigiKey Part Number | B65531T0000R048-ND |
Manufacturer | |
Manufacturer Product Number | B65531T0000R048 |
Description | FERRITE CORE N48 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core Type Length Width 0.445" (11.30mm) Diameter 0.130" (3.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Supplier Device Package | P 11 x 7 | |
Material | N48 | |
Diameter | 0.445" (11.30mm) | |
Tolerance | - | |
Gap | - | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 1.0 | |
Effective Length (le) mm | 15.9 | |
Effective Area (Ae) mm² | 15.9 | |
Effective Magnetic Volume (Ve) mm³ | 253.0 | |
Finish | Uncoated | |
Height | 0.130" (3.30mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,40180 € | 4.205,40 € |
| Unit Price without VAT: | 1,40180 € |
|---|---|
| Unit Price with VAT: | 1,66814 € |

