
B65513J0200E045 | |
|---|---|
DigiKey Part Number | B65513J0200E045-ND |
Manufacturer | |
Manufacturer Product Number | B65513J0200E045 |
Description | FERRITE CORE ER N45 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Uncoated N45 Ferrite Core ER Type 0.571" (14.50mm) Length 0.264" (6.70mm) Width Diameter 0.116" (2.95mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65513J0200E045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 14.5 x 6 | |
Material | N45 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 3800 | |
Core Factor (ΣI/A) mm⁻¹ | 1.08 | |
Effective Length (le) mm | 19.0 | |
Effective Area (Ae) mm² | 17.6 | |
Minimum Core Cross Section (Amin) mm² | 17.3 | |
Effective Magnetic Volume (Ve) mm³ | 334.0 | |
Finish | Uncoated | |
Height | 0.116" (2.95mm) | |
Length | 0.571" (14.50mm) | |
Width | 0.264" (6.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.760 | 0,83242 € | 2.297,48 € |
| Unit Price without VAT: | 0,83242 € |
|---|---|
| Unit Price with VAT: | 0,99058 € |

