
B65513J0160J045 | |
|---|---|
DigiKey Part Number | B65513J0160J045-ND |
Manufacturer | |
Manufacturer Product Number | B65513J0160J045 |
Description | FERRITE CORE ER N45 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Uncoated N45 Ferrite Core ER Type 0.571" (14.50mm) Length 0.264" (6.70mm) Width Diameter 0.116" (2.95mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65513J0160J045 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 1.08 |
Manufacturer TDK | Effective Length (le) mm 19.0 |
Series | Effective Area (Ae) mm² 17.6 |
Packaging Box | Minimum Core Cross Section (Amin) mm² 17.3 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 334.0 |
Core Type ER | Finish Uncoated |
Supplier Device Package ER 14.5 x 6 | Height 0.116" (2.95mm) |
Material N45 | Length 0.571" (14.50mm) |
Gap Gapped | Width 0.264" (6.70mm) |
Initial Permeability (µi) 3800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.760 | 0,81250 € | 2.242,50 € |
| Unit Price without VAT: | 0,81250 € |
|---|---|
| Unit Price with VAT: | 0,96688 € |

