
B65513J0000R092 | |
|---|---|
DigiKey Part Number | B65513J0000R092-ND |
Manufacturer | |
Manufacturer Product Number | B65513J0000R092 |
Description | FERRITE CORE ER 1.1UH N92 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N92 Ferrite Core ER Type 0.571" (14.50mm) Length 0.264" (6.70mm) Width Diameter 0.116" (2.95mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65513J0000R092 Models |
Category | Effective Permeability (µe) 970.0 |
Manufacturer TDK | Initial Permeability (µi) 1500 |
Series | Core Factor (ΣI/A) mm⁻¹ 1.1 |
Packaging Box | Effective Length (le) mm 19.0 |
Part Status Active | Effective Area (Ae) mm² 17.6 |
Core Type ER | Effective Magnetic Volume (Ve) mm³ 333.0 |
Supplier Device Package ER 14.5 x 6 | Finish Uncoated |
Material N92 | Height 0.116" (2.95mm) |
Inductance Factor (Al) 1.1 µH | Length 0.571" (14.50mm) |
Tolerance -20%, +30% | Width 0.264" (6.70mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.760 | 0,76141 € | 2.101,49 € |
| Unit Price without VAT: | 0,76141 € |
|---|---|
| Unit Price with VAT: | 0,90608 € |

