
B65491C0000Y033 | |
|---|---|
DigiKey Part Number | 495-B65491C0000Y033-ND |
Manufacturer | |
Manufacturer Product Number | B65491C0000Y033 |
Description | FERRITE CORE P M33 2PCS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated M33 Ferrite Core P (Pot Core) Type Length Width 0.132" (3.35mm) Diameter 0.051" (1.29mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65491C0000Y033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | P 3.3 x 2.6 | |
Material | M33 | |
Diameter | 0.132" (3.35mm) | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 3.72 | |
Effective Length (le) mm | 5.1 | |
Effective Area (Ae) mm² | 1.37 | |
Effective Magnetic Volume (Ve) mm³ | 7.0 | |
Finish | Uncoated | |
Height | 0.051" (1.29mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,35700 € | 23,57 € |
| 25 | 1,99920 € | 49,98 € |
| 50 | 1,75020 € | 87,51 € |
| 100 | 1,51870 € | 151,87 € |
| 250 | 1,43796 € | 359,49 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |


