



B65491C0000Y030 | |
|---|---|
DigiKey Part Number | 495-5098-ND |
Manufacturer | |
Manufacturer Product Number | B65491C0000Y030 |
Description | FERRITE CORE P 500NH N30 2PCS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core P (Pot Core) Type Length Width 0.132" (3.35mm) Diameter 0.051" (1.29mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65491C0000Y030 Models |
Category | Tolerance -30%, +40% |
Manufacturer TDK | Gap Ungapped |
Series | Effective Permeability (µe) 1480.0 |
Packaging Box | Initial Permeability (µi) 4300 |
Part Status Active | Core Factor (ΣI/A) mm⁻¹ 3.72 |
Core Type P (Pot Core) | Effective Length (le) mm 5.1 |
Supplier Device Package P 3.3 x 2.6 | Effective Area (Ae) mm² 1.37 |
Material N30 | Effective Magnetic Volume (Ve) mm³ 7.0 |
Diameter 0.132" (3.35mm) | Finish Uncoated |
Inductance Factor (Al) 500 nH | Height 0.051" (1.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 1,90000 € | 19,00 € |
| 25 | 1,61520 € | 40,38 € |
| 50 | 1,41760 € | 70,88 € |
| 100 | 1,23410 € | 123,41 € |
| 250 | 1,11476 € | 278,69 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

