
B64290P0751X830 | |
|---|---|
DigiKey Part Number | B64290P0751X830-ND |
Manufacturer | |
Manufacturer Product Number | B64290P0751X830 |
Description | FERRITE CORE TOROID 2.4UH N30 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Parylene N30 Ferrite Core Toroid Type Length Width 0.316" (8.02mm) Diameter 0.158" (4.02mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290P0751X830 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 4300 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 2.26 |
Part Status Active | Effective Length (le) mm 17.42 |
Core Type Toroid | Effective Area (Ae) mm² 7.7 |
Material N30 | Effective Magnetic Volume (Ve) mm³ 134.0 |
Diameter 0.316" (8.02mm) | Finish Parylene |
Inductance Factor (Al) 2.4 µH | Height 0.158" (4.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,29354 € | 1.761,24 € |
| Unit Price without VAT: | 0,29354 € |
|---|---|
| Unit Price with VAT: | 0,34931 € |

