Parylene T46 Ferrite Core Toroid Type Length Width 0.156" (3.96mm) Diameter 0.091" (2.30mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B64290P0723X046

DigiKey Part Number
B64290P0723X046-ND
Manufacturer
Manufacturer Product Number
B64290P0723X046
Description
FERRITE CORE TOROID 3.89UH T46
Customer Reference
Detailed Description
Parylene T46 Ferrite Core Toroid Type Length Width 0.156" (3.96mm) Diameter 0.091" (2.30mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290P0723X046 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±30%
Manufacturer
TDK
Gap
Ungapped
Series
Initial Permeability (µi)
15000
Packaging
Box
Core Factor (ΣI/A) mm⁻¹
4.85
Part Status
Obsolete
Effective Length (le) mm
9.21
Core Type
Toroid
Effective Area (Ae) mm²
1.9
Material
T46
Effective Magnetic Volume (Ve) mm³
17.5
Diameter
0.156" (3.96mm)
Finish
Parylene
Inductance Factor (Al)
3.89 µH
Height
0.091" (2.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.