
B64290P0687X830 | |
|---|---|
DigiKey Part Number | B64290P0687X830-ND |
Manufacturer | |
Manufacturer Product Number | B64290P0687X830 |
Description | FERRITE CORE TOROID 1.68UH N30 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Parylene N30 Ferrite Core Toroid Type Length Width 0.231" (5.87mm) Diameter 0.119" (3.02mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290P0687X830 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 4300 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 3.22 |
Part Status Active | Effective Length (le) mm 13.03 |
Core Type Toroid | Effective Area (Ae) mm² 4.04 |
Material N30 | Effective Magnetic Volume (Ve) mm³ 52.6 |
Diameter 0.231" (5.87mm) | Finish Parylene |
Inductance Factor (Al) 1.68 µH | Height 0.119" (3.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,22459 € | 3.368,85 € |
| Unit Price without VAT: | 0,22459 € |
|---|---|
| Unit Price with VAT: | 0,26726 € |

