
B64290P0683X065 | |
|---|---|
DigiKey Part Number | B64290P0683X065-ND |
Manufacturer | |
Manufacturer Product Number | B64290P0683X065 |
Description | FERRITE CORE TOROID 1UH T65 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Parylene T65 Ferrite Core Toroid Type Length Width 0.121" (3.07mm) Diameter 0.051" (1.29mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290P0683X065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | T65 | |
Diameter | 0.121" (3.07mm) | |
Inductance Factor (Al) | 1 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 4500 | |
Core Factor (ΣI/A) mm⁻¹ | 5.65 | |
Effective Length (le) mm | 5.99 | |
Effective Area (Ae) mm² | 1.06 | |
Effective Magnetic Volume (Ve) mm³ | 6.4 | |
Finish | Parylene | |
Height | 0.051" (1.29mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,09710 € | 5.826,00 € |
| Unit Price without VAT: | 0,09710 € |
|---|---|
| Unit Price with VAT: | 0,11555 € |

