
B64290P0683X038 | |
|---|---|
DigiKey Part Number | B64290P0683X038-ND |
Manufacturer | |
Manufacturer Product Number | B64290P0683X038 |
Description | FERRITE CORE TOROID 2.2UH T38 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Parylene T38 Ferrite Core Toroid Type Length Width 0.121" (3.07mm) Diameter 0.051" (1.29mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290P0683X038 Models |
Category | Tolerance ±30% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 9900 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 5.65 |
Part Status Active | Effective Length (le) mm 5.99 |
Core Type Toroid | Effective Area (Ae) mm² 1.06 |
Material T38 | Effective Magnetic Volume (Ve) mm³ 6.4 |
Diameter 0.121" (3.07mm) | Finish Parylene |
Inductance Factor (Al) 2.2 µH | Height 0.051" (1.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,15585 € | 9.351,00 € |
| Unit Price without VAT: | 0,15585 € |
|---|---|
| Unit Price with VAT: | 0,18546 € |

