
B64290P0072X065 | |
|---|---|
DigiKey Part Number | B64290P0072X065-ND |
Manufacturer | |
Manufacturer Product Number | B64290P0072X065 |
Description | FERRITE CORE TOROID 600NH T65 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Parylene T65 Ferrite Core Toroid Type Length Width 0.099" (2.52mm) Diameter 0.052" (1.32mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290P0072X065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | T65 | |
Diameter | 0.099" (2.52mm) | |
Inductance Factor (Al) | 600 nH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 4600 | |
Core Factor (ΣI/A) mm⁻¹ | 9.41 | |
Effective Length (le) mm | 6.02 | |
Effective Area (Ae) mm² | 0.64 | |
Effective Magnetic Volume (Ve) mm³ | 3.85 | |
Finish | Parylene | |
Height | 0.052" (1.32mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120.000 | 0,07767 € | 9.320,40 € |
| Unit Price without VAT: | 0,07767 € |
|---|---|
| Unit Price with VAT: | 0,09243 € |

