
B64290P0036X001 | |
|---|---|
DigiKey Part Number | B64290P0036X001-ND |
Manufacturer | |
Manufacturer Product Number | B64290P0036X001 |
Description | FERRITE CORE TOROID K1 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Parylene K1 Ferrite Core Toroid Type Length Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290P0036X001 Models |
Category | Core Type Toroid |
Manufacturer TDK | Material K1 |
Series | Gap Gapped |
Packaging Box | Initial Permeability (µi) 80 |
Part Status Active | Finish Parylene |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48.000 | 0,22352 € | 10.728,96 € |
| Unit Price without VAT: | 0,22352 € |
|---|---|
| Unit Price with VAT: | 0,26599 € |

