
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | T46 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 15000 | |
Finish | Epoxy | |
Height | - | |
Length | - | |
Width | - |

