
B64290L0743X065 | |
|---|---|
DigiKey Part Number | B64290L0743X065-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0743X065 |
Description | FERRITE CORE TOROID 2.8UH T65 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy T65 Ferrite Core Toroid Type Length Width 0.661" (16.80mm) Diameter 0.215" (5.45mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0743X065 Models |
Category | Tolerance ±30% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 5200 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 2.33 |
Part Status Active | Effective Length (le) mm 36.75 |
Core Type Toroid | Effective Area (Ae) mm² 15.78 |
Material T65 | Effective Magnetic Volume (Ve) mm³ 580.0 |
Diameter 0.661" (16.80mm) | Finish Epoxy |
Inductance Factor (Al) 2.8 µH | Height 0.215" (5.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,31967 € | 2.397,53 € |
| Unit Price without VAT: | 0,31967 € |
|---|---|
| Unit Price with VAT: | 0,38041 € |

