
B64290L0719X065 | |
|---|---|
DigiKey Part Number | B64290L0719X065-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0719X065 |
Description | FERRITE CORE TOROID 3.93UH T65 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy T65 Ferrite Core Toroid Type Length Width 0.917" (23.30mm) Diameter 0.354" (9.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0719X065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | T65 | |
Diameter | 0.917" (23.30mm) | |
Inductance Factor (Al) | 3.93 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 5200 | |
Core Factor (ΣI/A) mm⁻¹ | 1.66 | |
Effective Length (le) mm | 54.2 | |
Effective Area (Ae) mm² | 32.6 | |
Effective Magnetic Volume (Ve) mm³ | 1763.0 | |
Finish | Epoxy | |
Height | 0.354" (9.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60949 € | 1.828,47 € |
| Unit Price without VAT: | 0,60949 € |
|---|---|
| Unit Price with VAT: | 0,72529 € |

