
B64290L0705X830 | |
|---|---|
DigiKey Part Number | 495-B64290L0705X830-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0705X830 |
Description | FERRITE CORE TOROID 6.2UH N30 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core Toroid Type Length Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0705X830 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | R 140 x 103 x 25 | |
Material | N30 | |
Diameter | - | |
Inductance Factor (Al) | 6.2 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 4000 | |
Core Factor (ΣI/A) mm⁻¹ | 0.82 | |
Effective Length (le) mm | 375.8 | |
Effective Area (Ae) mm² | 458.9 | |
Effective Magnetic Volume (Ve) mm³ | 172440.0 | |
Finish | Uncoated | |
Height | - | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 € | 107,09 € |
| 12 | 85,94167 € | 1.031,30 € |
| Unit Price without VAT: | 107,09000 € |
|---|---|
| Unit Price with VAT: | 127,43710 € |

