
B64290L0699X830 | |
|---|---|
DigiKey Part Number | 495-5088-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0699X830 |
Description | FERRITE CORE TOROID 10.8UH N30 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Epoxy N30 Ferrite Core Toroid Type Length Width 2.571" (65.30mm) Diameter 1.047" (26.60mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0699X830 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | N30 | |
Diameter | 2.571" (65.30mm) | |
Inductance Factor (Al) | 10.8 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 4300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.5 | |
Effective Length (le) mm | 152.1 | |
Effective Area (Ae) mm² | 305.9 | |
Effective Magnetic Volume (Ve) mm³ | 46530.0 | |
Finish | Epoxy | |
Height | 1.047" (26.60mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,00000 € | 13,00 € |
| 10 | 8,60600 € | 86,06 € |
| 30 | 6,86567 € | 205,97 € |
| 60 | 6,84950 € | 410,97 € |
| Unit Price without VAT: | 13,00000 € |
|---|---|
| Unit Price with VAT: | 15,47000 € |


