
B64290L0696X830 | |
|---|---|
DigiKey Part Number | B64290L0696X830-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0696X830 |
Description | FERRITE CORE TOROID N30 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Epoxy N30 Ferrite Core Toroid Type Length Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0696X830 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | R 68.0 × 48.0 × 13.0 | |
Material | N30 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 4300 | |
Core Factor (ΣI/A) mm⁻¹ | 1.39 | |
Effective Length (le) mm | 178.6 | |
Effective Area (Ae) mm² | 128.7 | |
Effective Magnetic Volume (Ve) mm³ | 22980.0 | |
Finish | Epoxy | |
Height | - | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 21,86538 € | 3.498,46 € |
| Unit Price without VAT: | 21,86538 € |
|---|---|
| Unit Price with VAT: | 26,01980 € |


